PDP SEO Portlet

1-160759-2

Contact SKT Crimp ST Cable Mount Strip on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-160759-2
Secondary Manufacturer Part#: 1-160759-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
22.3 x 7.35 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.2493
3000+
$0.24426
6000+
$0.23895
12000+
$0.23452
24000+
$0.22987