1-160759-1
Contact, FASTON 250, 16 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 1-160759-1 is a female Disconnect Terminal made of brass with pre-tin plated finish. This straight socket quick disconnect terminal features crimp termination and accepts 20 to 16AWG wire. It is suitable to use with miniature applicator (left-right feed).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 22.3 x 7.35 mm | ||
| No | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |