PDP SEO Portlet

1-160301-9

Quick Disconnect Terminal 10-11AWG F 21.4mm 7.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-160301-9
Secondary Manufacturer Part#: 1-160301-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This newly designed AMP multifitting Mark II Connector System was developed according to the latest connector design standards.

The requirements of advanced In-Line mating technology for the components and contacts of pc boards are incorporated in the direct and indirect versions of these connector systems. This system is suitable for a wide wire size range. Current carrying capacity is 16 A maximum.

Double termination is possible with 0.5 and 0.5 mm2 or 0.5 and 0.75 mm2 conductors.

The connectors are available in 1- to 8-positions (indirect) resp. 2- to 8- positions (direct) with an exterior locking device. Interior locking options are available on request.

Supplied in chain and provided with all keying and polarisation ribs, the connectors can be operated economically with modern Application Tooling Equipment.

  • Direct Mating Connectors for PC Boards, 2–8 Positions, up to 6 A Current Carrying Capacity
  • Indirect Mating Connectors, 1–8 Positions, up to 16 A Current Carrying Capacity
  • Variable Keying
  • Double Wire Termination possible

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Tin
7.6 mm
21.4 x 7.6 mm
21.4 mm
5.14 mm²
11 to 10, 11 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15353
8000+
$0.14628
16000+
$0.1431
32000+
$0.14045
64000+
$0.13766