PDP SEO Portlet

1-1589455-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1589455-4
Secondary Manufacturer Part#: 1-1589455-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
Beryllium Copper
Gold
Plug
265
-200 to 200 °C
Crimp
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$145.97143
70+
$125.54054
105+
$114.07895
280+
$103.21795
560+
$100.6375