PDP SEO Portlet

1-1586863-4

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1586863-4
Secondary Manufacturer Part#: 1-1586863-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Brass
Tin
Header
Tin
265
Through Hole
-40 to 105 °C
4.2000 mm
30.6 mm
30.6 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$0.65329
5200+
$0.6176
10400+
$0.61446
26000+
$0.61132
50700+
$0.60819