PDP SEO Portlet

1-1586038-0

Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1586038-0
Secondary Manufacturer Part#: 1-1586038-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Header
Tin
265
Through Hole
-40 to 105 °C
4.2000 mm
22.2 x 12.8 mm
12.8 mm
22.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:2550  Mult:2550  
USD $:
2550+
$0.54527
5100+
$0.48355
10200+
$0.43945
25500+
$0.39759
51000+
$0.38713