1-1586037-0
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 10 Contacts, Through Hole Straight, VAL-U-LOCK
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1586037-0
Secondary Manufacturer Part#: 1-1586037-0
- RoHS 10 Compliant
- Tariff Charges
The 1-1586037-0 is a 10-way Vertical Wire-to-board Header with tin-plated contacts, brass alloy tail plating and nylon housing. Suitable for car alarm systems and heating systems.
- 600VAC Voltage
- 9A Maximum current
- 1500VAC Minimum Dielectric withstanding voltage
- 1000MO Insulation resistance
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |