PDP SEO Portlet

1-1586018-6

Conn Housing PL 16 POS 4.2mm Crimp ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1586018-6
Secondary Manufacturer Part#: 1-1586018-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Panel Mount
4.2000 mm
23.9 mm
23.9 x 11.6 mm
11.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20234
6000+
$0.17945
10000+
$0.16954
26000+
$0.16868
50000+
$0.16781