PDP SEO Portlet

1-1586017-2

Conn Housing PL 12 POS 4.2mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1586017-2
Secondary Manufacturer Part#: 1-1586017-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
23.8 mm
26.4 x 23.8 x 11.6 mm
11.6 mm
26.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.26119
1500+
$0.22185
3000+
$0.2142
6000+
$0.20808
12000+
$0.20401