PDP SEO Portlet

1-1586000-6

Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1586000-6
Secondary Manufacturer Part#: 1-1586000-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.8 mm
34.8 x 23.8 x 11.6 mm
11.6 mm
34.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17637
5000+
$0.16312
10000+
$0.15021
25000+
$0.14668
50000+
$0.14592