1-1571983-6
Switch DIP OFF ON SPST 10POS Extended Slide 0.025A 24VDC Gull Wing Surface Mount T/R
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 1-1571983-6
Secondary Manufacturer Part#: 1-1571983-6
- RoHS 10 Compliant
- Tariff Charges
- Low profile
- Half pitch
- Gold contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Extended Slide | ||
| Copper Alloy | ||
| Gold | ||
| Gold over Nickel | ||
| 25 mA | ||
| 24 V | ||
| Surface Mount | ||
| 10 | ||
| -30 to 85 °C | ||
| 20 | ||
| SPST | ||
| 13.82 x 6.2 x 2.21 mm | ||
| OFF ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |