PDP SEO Portlet

1-1571563-4

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1571563-4
Secondary Manufacturer Part#: 1-1571563-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver Clad
Surface Mount
-35 to 85 °C
SPST
6 x 10 x 9.6 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2259
10000+
$0.18876
25000+
$0.17052
50000+
$0.16965
100000+
$0.16878