1-1564528-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 16 Ways
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1564528-1
Secondary Manufacturer Part#: 1-1564528-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 10 A | ||
| Cable Mount | ||
| 16 POS | ||
| 2 | ||
| -40 to 140 to 140 °C | ||
| 4 mm | ||
| 27 mm | ||
| 52.6 x 27 x 48.1 mm | ||
| 48.1 mm | ||
| 52.6 mm | ||
| 1564528 | ||
| Sealed Housing | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |