PDP SEO Portlet

1-1564522-1

Heavy Duty Sealed Connector 8POS,TAB 2.8X0.8,TAB HSG,ASSY

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1564522-1
Secondary Manufacturer Part#: 17AH9616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Heavy Duty Sealed Connector Series (HDSCS) offers tab housings with capability for water-proof­ing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • Sealed 2.8 mm Tab Housing without Flange
  • 10 Position
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position
  • Wire-to-Wire sealed and unsealed connectors (SWS)
  • Wire-to-Board sealed connectors (SWS)
  • Polarization, several keyings
  • Dust and water protected
  • Clear handling, low mating force with a reliable slide locking mechanism

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
-40 to 140 °C
6.0000 mm
48.1 mm
40.6 x 48.1 x 27
27 mm
40.6 mm
Heavy Duty Sealed Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.44
10+
$4.69
25+
$4.42
50+
$4.23
100+
$4.05
500+
$3.97
1000+
$3.7