1-1564518-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 10 Ways
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1564518-1
Secondary Manufacturer Part#: 17AH9614
- RoHS 10 Compliant
- Tariff Charges
- Sealed Mixed Tab Housings with Flange
- 10 Position
- Glass Reinforced PBT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 140 °C | ||
| Heavy Duty Sealed Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |