PDP SEO Portlet

1-1564514-1

Conn Housing Sealed Receptacle 10 POS 4mm/6mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1564514-1
Secondary Manufacturer Part#: 1-1564514-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Heavy Duty Sealed Connector Series (HDSCS) offers receptacle housings with capability for water-proof­ing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles,

  • Sealed Mixed Receptacle Housing
  • 10 Position
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
40 A
Cable Mount
10
2
-40 to 140 °C
6.0000, 4.0000 mm
31.25 mm
39.2 x 31.25 x 25.7 mm
25.7 mm
39.2 mm
1564514
Sealed
60 Vdc
16 to 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.57513
600+
$2.10477
900+
$1.70783
3600+
$1.59022
7200+
$1.58207