PDP SEO Portlet

1-1564414-1

Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1564414-1
Secondary Manufacturer Part#: 1-1564414-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Heavy Duty Sealed Connector Series (HDSCS) offers tab housings with capability for water-proof­ing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • Sealed 1.5 mm Tab Housing without Flange
  • 12 Position
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position
  • Wire-to-Wire sealed and unsealed connectors (SWS)
  • Wire-to-Board sealed connectors (SWS)
  • Polarization, several keyings
  • Dust and water protected
  • Clear handling, low mating force with a reliable slide locking mechanism

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
4.0000 mm
Heavy Duty Sealed Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$3.34471
560+
$2.955
840+
$2.94
1400+
$2.925
5600+
$2.91