PDP SEO Portlet

1-1564412-1

Heavy Duty Connector Base, MCP, Cable Mount, AMP MCP Series Tab Power Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1564412-1
Secondary Manufacturer Part#: 1-1564412-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Plug
Black
10 A
Cable Mount
18 POS
2
-40 to 140 to 140 °C
4 mm
27 mm
52.6 x 27 x 46.7 mm
46.7 mm
52.6 mm
1564412
Sealed Housing
60 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$4.05411
400+
$3.33443
600+
$2.8233
1000+
$2.6637
2000+
$2.36292