1-1564337-1
Heavy Duty Connector Base, Heavy Duty Sealed Connector Series, Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1564337-1
Secondary Manufacturer Part#: 1-1564337-1
- RoHS 10 Compliant
- Tariff Charges
The 1-1564337-1 is a 16-position black Sealed 1.5mm/2.8mm Tab Housing made of glass reinforced PBT housing material for female terminals. It is used for wire-to-wire connector system and signal circuit application.
- UL94V-0 Flammability
- IP67 Protection
- -40 to 140°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 31.25 mm | ||
| 67.2 x 31.25 x 25.7 mm | ||
| 25.7 mm | ||
| 67.2 mm | ||
| Heavy Duty Sealed Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |