PDP SEO Portlet

1-1546734-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546734-0
Secondary Manufacturer Part#: 1-1546734-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Black
Tin
265
Through Hole
8.2600 mm
15.87 mm
84.32 x 15.87 x 23.24 mm
23.24 mm
84.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.95841
35+
$9.56685
70+
$9.18225
150+
$8.7992
300+
$8.60744