PDP SEO Portlet

1-1546671-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546671-0
Secondary Manufacturer Part#: 1-1546671-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Steel
Tin
Black
265
Panel Mount
-40 to 120 °C
11.1000 mm
27.94 mm
130 x 27.94 x 13.99 mm
13.99 mm
130 mm
Screw
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.53876
10000+
$3.10275
20000+
$3.087
40000+
$3.07125
80000+
$3.0555