PDP SEO Portlet

1-1546670-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546670-0
Secondary Manufacturer Part#: 1-1546670-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Panel Mount
11.1 mm
Screw
22 to 14, 22 AWG
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.20097
10000+
$2.7898
20000+
$2.71638
40000+
$2.64673
80000+
$2.58056