PDP SEO Portlet

1-1546453-2

Cable Assembly Cord Set 5m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546453-2
Secondary Manufacturer Part#: 1-1546453-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The cordsets utilize a standard RJ-45 plug, but add strain relief and a locking mechanism that creates a seal when mated with a receptacle.

The double-ended configuration with two industrial sealed plug connectors; for a cable with one end in a harsh environment, and the other in a sealed or office area, with one industrial plug connector and one commercial grade plug for a better fit into a standard patch panel. Various cable types are available to best Match the requirements of the applications. Solid core shielded PUR cable is used for longer “horizontal cross connection runs”, while stranded PVC is more appropriate for shorter “patch cord” applications where greater cable flexibility is desired. For extreme environmental conditions, Proplex cable provides a Kevlar inner wrap and an un-matched temperature range -94 °F to +221°F [-70°C to +105°C]. Plugs are available in both RJ-45 and RJ-11 formats.

Technical Attributes

Find Similar Parts

Description Value
5 m
Plug-Plug
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $: