PDP SEO Portlet

1-1546311-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546311-4
Secondary Manufacturer Part#: 1-1546311-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Panel Mount
14.27 mm
Screw
22 to 10, 22 AWG
10 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: