PDP SEO Portlet

1-1546306-5

Conn Barrier Strip 30 POS 9.53mm Screw ST Cable Mount 20A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546306-5
Secondary Manufacturer Part#: 1-1546306-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Cable Mount
9.53 mm
Screw
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.91317
10000+
$3.4105
20000+
$3.3418
40000+
$3.32475
80000+
$3.3077