PDP SEO Portlet

1-1546306-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546306-0
Secondary Manufacturer Part#: 1-1546306-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Tin
Black
265
Panel Mount
-40 to 120 °C
9.5300 mm
9.53 mm
21.8 mm
112 x 21.8 x 13 mm
13 mm
112 mm
Screw
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4580.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.70489
5000+
$2.18533
10000+
$1.98491
20000+
$1.95717
40000+
$1.92536