PDP SEO Portlet

1-1546108-0

Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1546108-0
Secondary Manufacturer Part#: 1-1546108-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.

Terminal Block connectors offer several advantages: IR Reflow compatible; Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations; The double captive screw system guards against lost screws; All metal parts are nonmagnetic; The housing funnel entry design enables an easier product application; The open bottom design facilitates the PC board washing and reduces trapping of soldering fumes and dirt, with better insulation; Contacts are post tinplated with nickel underplate which allows the product to be used in specially corrosive environments.

  • Right-Angle Plug
  • 5.08 mm Centerline
  • 6 Position
  • Double-sided female contact design
  • Built-in interlocks to assemble higher number of ways
  • Retention latches between plug and header
  • Polarization keys for easier mating
  • Interchangeable with existing products of most terminal block suppliers
  • Rising cage clamp design
  • Double-sided contact spring
  • Funnel entry plug housing for easier wire insertion
  • Captive screw
  • Plugs supplied with open screw

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$7.08243
800+
$5.4963
1200+
$5.4684
5200+
$5.4405
10000+
$5.4126