1-1534229-1
MQS BU-GEH DICHT 8P
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1534229-1
Secondary Manufacturer Part#: 1-1534229-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 8 POS | ||
| 2 | ||
| -40 to 120 °C | ||
| 4.0000 mm | ||
| 24 mm | ||
| 20.7 mm | ||
| 31.6 mm | ||
| Housing | ||
| 50 Vdc | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |