1-1534127-1
Automotive Connector Housing, LEAVYSEAL Series, Receptacle, 21 Ways
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1534127-1
Secondary Manufacturer Part#: 1-1534127-1
- RoHS 10 Compliant
- Tariff Charges
1-1534127-1 is a black, receptacle housing. The rugged LEAVYSEAL connector has multi-pin and accept multiple wire sizes. It utilizes a lever lock system for mating.
- Rectangular connector shape, 21 number of positions, 3 number of rows
- 28VDC operating voltage, 90° cable exit angle
- Receptacle contact type, 2.8mm contact size, 2.8mm mating tab width
- 40A max contact current rating, PBT GF housing material
- 69.2mm product length, 43.7mm product width, 37.9mm connector height
- Signal application, UL 94HB rating, IP67, IP6K9K rating
- Operating temperature range from -40 to 120°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 37.9 mm | ||
| 69.2 x 37.9 x 43.7 mm | ||
| 43.7 mm | ||
| 69.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |