PDP SEO Portlet

1-148167-5

Conn DIN 41612 RCP 64 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-148167-5
Secondary Manufacturer Part#: 1-148167-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eurocard Connectors meet DIN 41612 and IEC 603-2 specifications. The application for the Eurocard connectors is a two-piece backplane connector for low to mid range networking gear. These connectors are flame retardant and are available in Type C.

  • Meets DIN 41612 and IEC 603-2
  • Polarized housings
  • Standard DIN size with 96-position
  • Housing - Polyester, grey, 94V-0 rated
  • 13mm Post Length
  • AMP ACTION PIN post assemblies for reliability and economical motherboard assembly

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$8.70053
1200+
$7.78293
5400+
$7.40391
10200+
$7.21406
20400+
$7.03371