1-1478404-0
Conn BNC PL 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Individual
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 1-1478404-0
Secondary Manufacturer Part#: 1-1478404-0
- RoHS 10 Compliant
- Tariff Charges
The Greenpar BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect / disconnect coaxial connections. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012, IEC and CECC specifications.
- 75 Ohm BNC Straight Plug
- Termination Type: Pressure Sleeve (Solder)
- Connector Cable Range: RG59B/U,62A/U,140/U, 210/U, URM90, PSF 1/3M, KX6A, KX25, KX52, KX53
- Metal body with silver plating
- Fully intermateable with comparable BNC UG/U connectors
- Low VSWR
- Bayonet lock coupling for quick connect/disconnect
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Silver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |