PDP SEO Portlet

1-1478401-0

Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1478401-0
Secondary Manufacturer Part#: 1-1478401-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Greenpar BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect / disconnect coaxial connections. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012, IEC and CECC specifications.

  • 50 Ohm BNC Straight Plug
  • Termination Type: Pressure Sleeve (Solder)
  • Connector Cable Range: RG58C/U, 141A/U, URM43,76, BELDEN 9907,KX15
  • Metal body with silver plating
  • Fully intermateable with comparable BNC UG/U connectors
  • Low VSWR
  • Bayonet lock coupling for quick connect/disconnect

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Cable Mount
Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.3557
3000+
$4.48165
5000+
$4.0768
10000+
$4.056
20000+
$4.0352