PDP SEO Portlet

1-1478075-0

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1478075-0
Secondary Manufacturer Part#: 1-1478075-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Greenpar BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect / disconnect coaxial connections. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012, IEC and CECC specifications.

  • 50 Ohm BNC Elbow Plug
  • Termination Type: Hex Crimp
  • Connector Cable Range: RG58C/U, 141A/U, URM43, 76, KX15
  • Metal body with silver plating
  • Fully intermateable with comparable BNC UG/U connectors
  • Low VSWR
  • Bayonet lock coupling for quick connect/disconnect

Technical Attributes

Find Similar Parts

Description Value
Crimp
Right Angle
Cable Mount
Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$10.9953
2500+
$9.20085
5000+
$7.84
10000+
$7.8
20000+
$7.76