PDP SEO Portlet

1-1478045-0

Conn BNC Adapter RCP/RCP 0Hz to 2GHz 75Ohm ST Panel Mount Silver Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1478045-0
Secondary Manufacturer Part#: 1-1478045-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Greenpar BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect / disconnect coaxial connections. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012, IEC and CECC specifications.

  • 75 Ohm BNC Bulkhead Adaptor Jack
  • Metal body with silver plating
  • Fully intermateable with comparable BNC UG/U connectors
  • Low VSWR
  • Bayonet lock coupling for quick connect/disconnect

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: