PDP SEO Portlet

1-1478043-0

Conn BNC Adapter PL/PL 0Hz to 2GHz 75Ohm ST Silver Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1478043-0
Secondary Manufacturer Part#: 1-1478043-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Greenpar BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect / disconnect coaxial connections. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012, IEC and CECC specifications.

  • 75 Ohm BNC Straight Adaptors Plug
  • Metal body with silver plating
  • Fully intermateable with comparable BNC UG/U connectors
  • Low VSWR
  • Bayonet lock coupling for quick connect/disconnect

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$9.14368
50+
$8.78084
100+
$8.4666
200+
$8.3121
400+
$8.13164