PDP SEO Portlet

1-147334-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-147334-0
Secondary Manufacturer Part#: 1-147334-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Plug
265
Through Hole
-55 to 125 °C
12.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:160000  Mult:160000  
USD $: