1-1473005-1
Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-1473005-1
Secondary Manufacturer Part#: 1-1473005-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| 245 | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 0.6000 mm | ||
| 26 mm | ||
| 71.5 x 26 x 5.2 mm | ||
| 5.2 mm | ||
| 71.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |