1-1462052-0
Electromechanical Relay SPDT 2A 5VDC 357Ohm Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Y-Design
- Frequency range DC to 6GHz
- Impedance 50O
- Small dimensions (16x7.6x10mm)
- 1 form C contact (1 changeover contact)
- Immersion cleanable
- Low power consumption (=140mW)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Silver | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 16 x 9.4 x 10.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490080 |
| Schedule B: | 8536490080 |