PDP SEO Portlet

1-1462051-2

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1462051-2
Secondary Manufacturer Part#: 1-1462051-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Surface Mount
-55 to 85 °C
14.6 x 9.4 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$13.14286
1200+
$11.83784
2000+
$10.8682
4000+
$10.81275
7200+
$10.7573