PDP SEO Portlet

1-1462050-6

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1462050-6
Secondary Manufacturer Part#: 1-1462050-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Surface Mount
-55 to 85 °C
14.6 x 9.4 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$9.4
1200+
$8.47297
2000+
$7.9576
4000+
$7.917
7200+
$7.8764