PDP SEO Portlet

1-1462039-7

Electromechanical Relay DPDT 5A 9VDC 579Ohm Surface Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1462039-7
Secondary Manufacturer Part#: 1-1462039-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver|Gold
Surface Mount
-40 to 85 °C
10 x 7.5 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.31435
2000+
$2.92868
5000+
$2.3895
10000+
$1.9912
25000+
$1.79494