PDP SEO Portlet

1-1456426-1

Conn Housing RCP 4 POS 4mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1456426-1
Secondary Manufacturer Part#: 72Y0708
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCON connector system offers receptacle and tab housings with capability for waterproofing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • 4-position Sealed MCON 1.2 Receptacle Housing for Clean Body Contacts
  • 20–16 AWG Wire Size Range
  • High reliability status - supported for long term use
  • High vibration level supported
  • Integrated secondary locking device delivered in pre-locked-position
  • Wire-to-Wire sealed and un-sealed connectors (SWS)
  • Polarization, several keyings
  • Locking mechanism for smaller connectors/mating aid for higher numbers of ways
  • Housing Color: Black

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
4.0000 mm
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.64
10+
$1.5
25+
$1.4
50+
$1.38
100+
$1.35
500+
$1.25
1000+
$1.19