PDP SEO Portlet

1-1452688-4

Tab Terminal Tab 2.03mm Tin Over Nickel Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1452688-4
Secondary Manufacturer Part#: 1-1452688-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin Over Nickel
2.03 mm
2.03 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:23000  Mult:23000  
USD $:
23000+
$0.13959
46000+
$0.13888
92000+
$0.13818
184000+
$0.13748
368000+
$0.13677