1-1452483-1
Conn Housing RF Connector Housing Plug 2 POS 8mm Straight Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1452483-1
Secondary Manufacturer Part#: 1-1452483-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Water Blue | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| 8 mm | ||
| 26.4 mm | ||
| 16.5 x 26.4 x 17.4 mm | ||
| 17.4 mm | ||
| 16.5 mm | ||
| 1452483 | ||
| RF Connector Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |