PDP SEO Portlet

1-1452228-9

Conn Rectangular PIN 92 POS Solder ST Thru-Hole Tray

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1-1452228-9
Secondary Manufacturer Part#: 1-1452228-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LEAVYSEAL connectors have been especially developed to meet tough requirements of the truck industry. This fully sealed series combines the advantages of proven AMP MCP terminals with a robust design and easy mating of multi-position connectors.

The lever-slide mechanism reduces the force required to close the system. Due to high vibration resistance, perfect temperature behavior and the size, LEAVYSEAL connectors are the product of choice for major commercial vehicles ECU manufacturers.

  • 92-position vertical PCB header
  • High vibration level supported
  • Integrated secondary locking device delivered in pre-locked-position
  • Polarization, several keyings
  • Lever-slide mechanism
  • Easy handling
  • Mixed terminal sizes in one housing
  • Housing Color: Black

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Tin-Silver
Plug
Through Hole
37.5 mm
120 x 37.5 x 48 mm
48 mm
120 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
USD $:
16+
$63.30337
32+
$44.91118
64+
$34.98345
112+
$31.34625
208+
$31.1855