PDP SEO Portlet

1-1445022-0

Conn Housing RCP 10 POS 3mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1445022-0
Secondary Manufacturer Part#: 1-1445022-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
31 x 8.7 mm
8.7 mm
31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.53414
8000+
$0.43724
12000+
$0.37843
28000+
$0.3503
52000+
$0.31458