PDP SEO Portlet

1-1437720-4

Conn Circular Adaptor 5POS M9 Circular to 5POS M12 Circular Plug to Receptacle ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1437720-4
Secondary Manufacturer Part#: 1-1437720-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5POS M9 Circular to 5POS M12 Circular
Gold
5Signal
Header/Receptacle
Gold
Panel Mount
-40 to 80 °C
15 mm
22.4 mm mm
22.4 mm
T01

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$66.75714
1000+
$50.7027
5000+
$44.71053
10000+
$40.84615
20000+
$39.825