1-1437719-4
Conn Circular Housing Inline Circular Receptacle Socket 5 POS Brass/PBT (Polybutylene Terephthalate)
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 1-1437719-4
Secondary Manufacturer Part#: 1-1437719-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Socket | ||
| 5Signal | ||
| Triad 01 Series Cable Mount Circular Connectors | ||
| Plug | ||
| Cable Mount | ||
| 5 | ||
| -40 to 85 °C | ||
| 12 mm | ||
| 38 mm mm | ||
| 38 mm | ||
| T01 | ||
| Yes | ||
| Crimp | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |