PDP SEO Portlet

1-1437667-4

Conn Barrier Strip 7 POS 8.26mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1437667-4
Secondary Manufacturer Part#: 1-1437667-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.325 Pitch Dual-Barrier Terminal Block
  • Terminal Style: Printed Circuit Pin
  • Block Style: Flat, all positions filled
  • Screw Type: Steel binding combo head screws
  • No. of Circuits: 7
  • Wire Size: 12-22 AWG
  • Housing Material: Thermoplastic Polyamide
  • Housing Color: Black
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$2.78596
66+
$2.7222
132+
$2.6715
264+
$2.62275
528+
$2.56581