PDP SEO Portlet

1-1437653-3

Conn Barrier Terminal Block 8 POS 9.53mm Solder ST Through Hole 25A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1437653-3
Secondary Manufacturer Part#: 1-1437653-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.326 to 3.31 mm²
Copper Alloy|Steel
Bright Tin
25 A
Through Hole
Solder
600 V
22 to 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  5130.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:95  Mult:95  
USD $:
95+
$2.52957
10070+
$2.2843
20140+
$2.2515
40280+
$2.21963
80560+
$2.15581